BYB-5-13H763 | by.B

Tubing holders, (L x W x H) 33.5 x 14.4 x 32.8 mm, head Ø 25 mm, mounting Ø 4.3 mm, PE, gray, BYB-5-13H763

Order No.: 13H763
EAN: 4099891992798
MPN:
BYB-5-13H763
BYB-5-13H763 by.B Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 500 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
500 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale

Pipe clip, BYB-5-13H763, by.B

Pipe clip with special inter-lock design on the sides, Screw the pipe clip to the wall, and push the pipe or cable into clip to fasten, for Ø 25 mm, PE, gray.

Technical specifications
Filter Property Value
Product type tubing holders
Length 33.5 mm
Width 14.4 mm
Height 32.8 mm
Head Diameter 25 mm
Mounting hole size 4.3 mm
Colour gray
Material PE
Logistics
Property Value
Customs tariff number 39174000
Country of origin TW
Original Packaging Bag with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes