BYB-5-12H0222 | by.B
Sealing plug, (H) 11.8 mm, head Ø 49.7 mm, mounting Ø 44.5 mm, PA, black, for panel thickness 3.2 mm, BYB-5-12H0222
Order No.: 12H0222
EAN: 4099891898229
MPN:
BYB-5-12H0222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2892 € *
Available: 200 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2892 €
10 pcs.
0.2701 €
100 pcs.
0.2440 €
500 pcs.
0.2249 €
1000 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing plug, BYB-5-12H0222, by.B
The BYB-5-12H0222 sealing plug is used to close unneeded holes with fingertip pressure at low cost and assure good appearance. This product is made from polyamide material in black colour.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Suitable for | panel thickness 3.2 mm | |
| Height | 11.8 mm | |
| Head Diameter | 49.7 mm | |
| Mounting hole size | 44.5 mm | |
| Colour | black | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |