BYB-4-07F5078 | by.B
Insulated pin cable lug, 4.0-6.0 mm², AWG 12 to 10, yellow, BYB-4-07F5078
Order No.: 07F5078
EAN: 4099891983802
MPN:
BYB-4-07F5078
Unit Price (€ / pc.)
0.2083 € *
Available: 800 pcs.
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2083 €
100 pcs.
0.1737 €
500 pcs.
0.1607 €
1000 pcs.
0.1476 €
5000 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin terminals, BYB-4-07F5078, by.B
Pin terminals, Copper, tin-plated, 4,0 to 6,0 mm², yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |