BYB-5-13H1853 | by.B
Cable holder strip, with adhesive tape, max. bundle Ø 7.8 mm, PA, black, self-adhesive, (L x W x H) 86.4 x 8.8 x 12.5 mm, BYB-5-13H1853, package with 20 pieces
Order No.: 13H1853
EAN: 4070211010224
MPN:
BYB-5-13H1853
Unit Price (€ / pck.)
15.7080 € *
Next delivery: 5 pck. on 2026-05-07
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pck.
15.7080 €
5 pck.
14.2800 €
10 pck.
13.2090 €
25 pck.
12.1380 €
50 pck.
11.4240 €
*incl. VAT plus shipping costs
Subject to prior sale
Multiple wire clip, BYB-5-13H1853, by.B
Multiple wire clip with adhesive tape. Peel off the liner paper to fix and hold cable neatly. Break into pieces needed along the cutting line.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable holder strip | |
| Version | with adhesive tape | |
| max. Bundle diameter | 7.8 mm | |
| Length | 86.4 mm | |
| Width | 8.8 mm | |
| Height | 12.5 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |