BYB-5-12H0243 | by.B
Nail clamp, max. bundle Ø 32 mm, PE/steel, gray, (H) 40 mm, BYB-5-12H0243, package with 50 pieces
Order No.: 12H0243
EAN: 4099891898434
MPN:
BYB-5-12H0243
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.0210 € *
Available: 3 pck.
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pck.
7.0210 €
5 pck.
6.4855 €
10 pck.
5.9381 €
25 pck.
5.4026 €
50 pck.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Nail cable clip, BYB-5-12H0243, by.B
Nail inserted cable clip with steel nail for masonry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 32 mm | |
| Height | 40 mm | |
| Self-adhesive | No | |
| Material | PE/steel | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | TW |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |