BYB-5-12H0242 | by.B
Nail clamp, max. bundle Ø 25 mm, PE/steel, gray, (H) 30.4 mm, BYB-5-12H0242, package with 100 pieces
Order No.: 12H0242
EAN: 4099891898427
MPN:
BYB-5-12H0242
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.8897 € *
Available: 3 pck.
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pck.
7.8897 €
5 pck.
7.2828 €
10 pck.
6.6759 €
25 pck.
6.0690 €
50 pck.
5.4621 €
*incl. VAT plus shipping costs
Subject to prior sale
Nail cable clip, BYB-5-12H0242, by.B
Nail inserted cable clip with steel nail for masonry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 25 mm | |
| Height | 30.4 mm | |
| Self-adhesive | No | |
| Material | PE/steel | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |