BYB-5-12H0235 | by.B
Nail clamp, max. bundle Ø 14 mm, PE/steel, gray, (H) 20 mm, BYB-5-12H0235, package with 100 pieces
Order No.: 12H0235
EAN: 4099891898359
MPN:
BYB-5-12H0235
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.1769 € *
Available: 3 pck.
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pck.
4.1769 €
5 pck.
3.8556 €
10 pck.
3.5343 €
25 pck.
3.2130 €
50 pck.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale
Nail cable clip, BYB-5-12H0235, by.B
Nail inserted cable clip with steel nail for masonry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 14 mm | |
| Height | 20 mm | |
| Self-adhesive | No | |
| Material | PE/steel | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |