BYB-5-12H0232 | by.B
Nail clamp, max. bundle Ø 10 mm, PE/steel, gray, (H) 13.8 mm, BYB-5-12H0232, package with 100 pieces
Order No.: 12H0232
EAN: 4099891898328
MPN:
BYB-5-12H0232
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
2.3205 € *
Available: 3 pck.
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pck.
2.3205 €
5 pck.
2.1420 €
10 pck.
1.9635 €
25 pck.
1.7850 €
50 pck.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Nail cable clip, BYB-5-12H0232, by.B
Nail inserted cable clip with steel nail for masonry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 10 mm | |
| Height | 13.8 mm | |
| Self-adhesive | No | |
| Material | PE/steel | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |