BYB-5-12H0230 | by.B
Nail clamp, max. bundle Ø 8 mm, PE/steel, gray, (H) 12.9 mm, BYB-5-12H0230, package with 100 pieces
Order No.: 12H0230
EAN: 4099891898304
MPN:
BYB-5-12H0230
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.9754 € *
Available: 3 pck.
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pck.
1.9754 €
5 pck.
1.8326 €
10 pck.
1.6779 €
25 pck.
1.5232 €
50 pck.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Nail cable clip, BYB-5-12H0230, by.B
Nail inserted cable clip with steel nail for masonry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 8 mm | |
| Height | 12.9 mm | |
| Self-adhesive | No | |
| Material | PE/steel | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |