BYB-5-12H0227 | by.B
Nail clamp, max. bundle Ø 5 mm, PE/steel, gray, (H) 7.6 mm, BYB-5-12H0227, package with 100 pieces
Order No.: 12H0227
EAN: 4099891898274
MPN:
BYB-5-12H0227
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.4875 € *
Available: 3 pck.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pck.
1.4875 €
5 pck.
1.3685 €
10 pck.
1.2614 €
25 pck.
1.1424 €
50 pck.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Nail cable clip, BYB-5-12H0227, by.B
Nail inserted cable clip with steel nail for masonry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 5 mm | |
| Height | 7.6 mm | |
| Self-adhesive | No | |
| Material | PE/steel | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |