BYB-5-12H0207 | by.B
Cable fastener, max. bundle Ø 14 mm, PA, black, self-adhesive, (L x W x H) 36.5 x 16.4 x 19.5 mm, BYB-5-12H0207
Order No.: 12H0207
EAN: 4099891898076
MPN:
BYB-5-12H0207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available: 300 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2737 €
100 pcs.
0.2499 €
500 pcs.
0.2261 €
1000 pcs.
0.2083 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable holder, BYB-5-12H0207, by.B
Cable holder, self-adhesive with high quality adhesive tape. This product is designed to secure wire bundles where fixing holes are impracticable. It can be quickly applied to almost any clean, smooth and grease-free surface .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable holder | |
| max. Bundle diameter | 14 mm | |
| Length | 36.5 mm | |
| Width | 16.4 mm | |
| Height | 19.5 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |