BYB-5-12H0192 | by.B
Mounting base, PA, natural, (L x W x H) 23 x 13.8 x 17.5 mm, BYB-5-12H0192
Order No.: 12H0192
EAN: 4099891897567
MPN:
BYB-5-12H0192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0583 € *
Available: 500 pcs.
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0583 €
10 pcs.
0.0536 €
100 pcs.
0.0476 €
500 pcs.
0.0428 €
1000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie holder, BYB-5-12H0192, by.B
The BYB-5-12H0192 cable tie holder is made from polyamide material in natural colour. The saddle design provides maximum stability to wire bundles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie holder | |
| Length | 23 mm | |
| Width | 13.8 mm | |
| Height | 17.5 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |