BYB-5-12H0189 | by.B
Mounting base, PA, natural, (L x W x H) 23 x 16 x 9.8 mm, BYB-5-12H0189
Order No.: 12H0189
EAN: 4099891897536
MPN:
BYB-5-12H0189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0607 € *
Available: 400 pcs.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0607 €
100 pcs.
0.0559 €
500 pcs.
0.0512 €
1000 pcs.
0.0476 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie holder, BYB-5-12H0189, by.B
The BYB-5-12H0189 cable tie holder is made from polyamide material in natural colour. The saddle design provides maximum stability to wire bundles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie holder | |
| Length | 23 mm | |
| Width | 16 mm | |
| Height | 9.8 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |