BYB-5-12H0171 | by.B
Mounting base, PA, natural, self-adhesive, (L x W x H) 21.8 x 21.8 x 4 mm, BYB-5-12H0171
Order No.: 12H0171
EAN: 4099891897352
MPN:
BYB-5-12H0171
Unit Price (€ / pc.)
0.1345 € *
Available: 1,200 pcs.
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1345 €
10 pcs.
0.1238 €
100 pcs.
0.1154 €
500 pcs.
0.1071 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie holder, BYB-5-12H0171, by.B
Self adhesive cable tie holder designed to support light weight wire bundles when properly applied on any clean, smooth, grease-free surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie holder | |
| Length | 21.8 mm | |
| Width | 21.8 mm | |
| Height | 4 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |