BYB-5-12H0150 | by.B
Cable twist clip, max. bundle Ø 21.3 mm, PA, transparent, (W x H) 2 x 45 mm, BYB-5-12H0150, package with 100 pieces
Order No.: 12H0150
EAN: 4099891897147
MPN:
BYB-5-12H0150
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.7957 € *
Available: 5 pck.
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pck.
4.7957 €
5 pck.
4.3554 €
10 pck.
3.9151 €
25 pck.
3.7009 €
50 pck.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable driller, BYB-5-12H0150, by.B
The BYB-5-12H0150 cable driller is made of polyamide material, is transparent and has a bundle diameter of 21.3 mm. This product is used to insert cables and fasten them by twisting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable twist clip | |
| max. Bundle diameter | 21.3 mm | |
| Width | 2 mm | |
| Height | 45 mm | |
| Material | PA | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |