BYB-5-12H0148 | by.B
Cable twist clip, max. bundle Ø 13.4 mm, PA, transparent, (W x H) 1.9 x 33.8 mm, BYB-5-12H0148, package with 100 pieces
Order No.: 12H0148
EAN: 4099891897123
MPN:
BYB-5-12H0148
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.6890 € *
Available: 12 pck.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pck.
3.6890 €
5 pck.
3.3558 €
10 pck.
3.0226 €
25 pck.
2.8560 €
50 pck.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable driller, BYB-5-12H0148, by.B
The BYB-5-12H0148 cable driller is made of polyamide material, is transparent and has a bundle diameter of 13.4 mm. This product is used to insert cables and fasten them by twisting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable twist clip | |
| max. Bundle diameter | 13.4 mm | |
| Width | 1.9 mm | |
| Height | 33.8 mm | |
| Material | PA | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |