BYB-5-12H0032 | by.B
Cable clamp, max. bundle Ø 25.4 mm, PA, black, self-adhesive, (L x W x H) 41.8 x 21.5 x 43.5 mm, BYB-5-12H0032
Order No.: 12H0032
EAN: 4099891895969
MPN:
BYB-5-12H0032
Unit Price (€ / pc.)
0.3213 € *
Available: 800 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2892 €
100 pcs.
0.2713 €
500 pcs.
0.2440 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable holder, BYB-5-12H0032, by.B
The BYB-5-12H0032 cable holder with adhesive tape is made from polyamide material. This product is easy to install and open for unlimited usage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable holder | |
| max. Bundle diameter | 25.4 mm | |
| Length | 41.8 mm | |
| Width | 21.5 mm | |
| Height | 43.5 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |