BYB-5-12H0030 | by.B
Cable clamp, max. bundle Ø 15.4 mm, PA, black, self-adhesive, (L x W x H) 37 x 18.4 x 31.8 mm, BYB-5-12H0030
Order No.: 12H0030
EAN: 4099891895945
MPN:
BYB-5-12H0030
Unit Price (€ / pc.)
0.2773 € *
Available: 528 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2773 €
10 pcs.
0.2535 €
100 pcs.
0.2380 €
500 pcs.
0.2142 €
1000 pcs.
0.1975 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable holder, BYB-5-12H0030, by.B
The BYB-5-12H0030 cable holder with adhesive tape is made from polyamide material. This product is easy to install and open for unlimited usage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable holder | |
| max. Bundle diameter | 15.4 mm | |
| Length | 37 mm | |
| Width | 18.4 mm | |
| Height | 31.8 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |