BYB-5-12H0027 | by.B
Cable clamp, max. bundle Ø 5 mm, PA, transparent, (L x W) 20 x 8.5 mm, BYB-5-12H0027, package with 100 pieces
Order No.: 12H0027
EAN: 4099891895914
MPN:
BYB-5-12H0027
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.2840 € *
Available: 14 pck.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pck.
4.2840 €
5 pck.
3.8556 €
10 pck.
3.4272 €
25 pck.
2.9988 €
50 pck.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, BYB-5-12H0027, by.B
The cable clamp made of polyamide materail features a width of 8.5 mm, and has a hole diameter of 4.4 mm, presented in a transparent design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 5 mm | |
| Length | 20 mm | |
| Width | 8.5 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |