BYB-5-12H0024 | by.B
Cable clamp, max. bundle Ø 6.4 mm, PA, transparent, (L x W) 23.5 x 13 mm, BYB-5-12H0024, package with 100 pieces
Order No.: 12H0024
EAN: 4099891895884
MPN:
BYB-5-12H0024
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.8905 € *
Available: 5 pck.
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pck.
5.8905 €
5 pck.
5.3074 €
10 pck.
4.7124 €
25 pck.
4.1293 €
50 pck.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, BYB-5-12H0024, by.B
The BYB-5-12H0024 cable clamp made from polyamide material is designed to hold bundles with diameters between 4.8 and 6.4 mm. Its transparent design features an oval hole for adjustable bundling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 6.4 mm | |
| Length | 23.5 mm | |
| Width | 13 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |