BYB-5-12H0014 | by.B
Cable clamp, max. bundle Ø 7.9 mm, PA, transparent, (L x W) 22.6 x 10 mm, BYB-5-12H0014, package with 100 pieces
Order No.: 12H0014
EAN: 4099891895785
MPN:
BYB-5-12H0014
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.3550 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pck.
5.3550 €
5 pck.
4.9266 €
10 pck.
4.4982 €
25 pck.
4.0698 €
50 pck.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, BYB-5-12H0014, by.B
The BYB-5-12H0014 cable clamp is designed to hold cables, tubes, and components in domestic appliance, electronics and electric apparatus generally. The interior edges are radiused to protect cable insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 7.9 mm | |
| Length | 22.6 mm | |
| Width | 10 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |