BYB-5-12H0011 | by.B
Cable clamp, max. bundle Ø 5 mm, PA, transparent, (L x W) 18.5 x 9.6 mm, BYB-5-12H0011, package with 100 pieces
Order No.: 12H0011
EAN: 4099891895754
MPN:
BYB-5-12H0011
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.7247 € *
Next delivery: 5 pck. on 2026-05-07
Total Price:
18.62 € *
Price list
Quantity
Price per unit*
5 pck.
3.7247 €
10 pck.
3.4034 €
25 pck.
3.0702 €
50 pck.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, BYB-5-12H0011, by.B
The BYB-5-12H0011 cable clamp is designed to hold cables, tubes, and components in domestic appliance, electronics and electric apparatus generally. The interior edges are radiused to protect cable insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 5 mm | |
| Length | 18.5 mm | |
| Width | 9.6 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |