BYB-5-12H0125 | by.B
Dummy plug, PG42, black, BYB-5-12H0125
Order No.: 12H0125
EAN: 4099891896898
MPN:
BYB-5-12H0125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available: 30 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, BYB-5-12H0125, by.B
The BYB-5-12H0125 screw plug is made from polyamide material in black colour, PG42 external thread and a height of 16.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | PG42 | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |