BYB-5-12H0122 | by.B

Dummy plug, PG21, black, BYB-5-12H0122

Order No.: 12H0122
EAN: 4099891896867
MPN:
BYB-5-12H0122
BYB-5-12H0122 by.B Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Available: 390 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2666 €
50 pcs.
0.2332 €
100 pcs.
0.2083 €
500 pcs.
0.1833 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw plug, BYB-5-12H0122, by.B

The BYB-5-12H0122 screw plug is made from polyamide material in black colour, PG21 external thread and a height of 12.8 mm.

Technical specifications
Filter Property Value
Product type dummy plug
Thread size PG21
Material PA
Colour black
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes