BYB-5-12H0119 | by.B

Dummy plug, PG11, black, BYB-5-12H0119

Order No.: 12H0119
EAN: 4099891896836
MPN:
BYB-5-12H0119
BYB-5-12H0119 by.B Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1666 € *
Available: 500 pcs.
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1666 €
10 pcs.
0.1523 €
50 pcs.
0.1333 €
100 pcs.
0.1190 €
500 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw plug, BYB-5-12H0119, by.B

The BYB-5-12H0119 screw plug is made from polyamide material in black colour, PG11 external thread and a height of 10.4 mm.

Technical specifications
Filter Property Value
Product type dummy plug
Thread size PG11
Material PA
Colour black
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes