BYB-5-12H0115 | by.B

Dummy plug, M50, black, BYB-5-12H0115

Order No.: 12H0115
EAN: 4099891896799
MPN:
BYB-5-12H0115
BYB-5-12H0115 by.B Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Available: 30 pcs.
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw plug, BYB-5-12H0115, by.B

The BYB-5-12H0115 screw plug is made from polyamide material in black colour. This product has a metric thread size of M50 x 1.5 and a height of 16.2 mm.

Technical specifications
Filter Property Value
Product type dummy plug
Thread size M50
Material PA
Colour black
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes