BYB-5-12H0112 | by.B
Dummy plug, M25, black, BYB-5-12H0112
Order No.: 12H0112
EAN: 4099891896768
MPN:
BYB-5-12H0112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2499 € *
Available: 250 pcs.
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
10 pcs.
0.2285 €
50 pcs.
0.1999 €
100 pcs.
0.1785 €
500 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, BYB-5-12H0112, by.B
The BYB-5-12H0112 screw plug is made from polyamide material in black colour. This product has a metric thread size of M25 x 1.5, and a height of 12.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M25 | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |