BYB-5-12H0109 | by.B
Dummy plug, M12, black, BYB-5-12H0109
Order No.: 12H0109
EAN: 4099891896737
MPN:
BYB-5-12H0109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1249 € *
Available: 300 pcs.
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1249 €
10 pcs.
0.1142 €
50 pcs.
0.1000 €
100 pcs.
0.0893 €
500 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, BYB-5-12H0109, by.B
The BYB-5-12H0109 screw plug is made from polyamide material in black colour. This product has a metric thread size of M12 x 1.25 and a height of 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M12 | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |