BYB-5-12H0107 | by.B
Cable gland, with bend protection, PG16, Clamping range 10 to 14 mm, IP68, black, BYB-5-12H0107
Order No.: 12H0107
EAN: 4099891896713
MPN:
BYB-5-12H0107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available: 250 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.5351 €
100 pcs.
1.4280 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, BYB-5-12H0107, by.B
The BYB-5-12H0107 cable gland with strain relief design protects cable from breakage / right angle bending. This product is made from polyamide material in black colour.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | PG16 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| Length | 106 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |