BYB-5-12H0098 | by.B
Cable gland, M63, Clamping range 32 to 42 mm, IP68, light gray, BYB-5-12H0098
Order No.: 12H0098
EAN: 4099891896621
MPN:
BYB-5-12H0098
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.3915 €
100 pcs.
3.0583 €
500 pcs.
2.7132 €
1000 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, BYB-5-12H0098, by.B
Cable gland made of PA 6.6, featuring a M63 x 1.5 thread, with a clamping range of 32 to 42 mm, rated IP68, in grey (RAL 7035).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 32 mm | |
| max. clamping range | 42 mm | |
| Length | 63.1 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |