BYB-5-12H0097 | by.B
Cable gland, M50, Clamping range 27 to 35 mm, IP68, light gray, BYB-5-12H0097
Order No.: 12H0097
EAN: 4099891896614
MPN:
BYB-5-12H0097
Unit Price (€ / pc.)
3.4986 € *
Next delivery: 50 pcs. on 2026-05-07
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.1773 €
100 pcs.
2.8560 €
500 pcs.
2.5466 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, BYB-5-12H0097, by.B
Cable gland made of PA 6.6, featuring a M50 x 1.5 thread, with a clamping range of 27 to 35 mm, rated IP68, in grey (RAL 7035).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 27 mm | |
| max. clamping range | 35 mm | |
| Length | 55.4 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |