BYB-5-12H0095 | by.B
Cable gland, M32, Clamping range 15 to 21 mm, IP68, light gray, BYB-5-12H0095
Order No.: 12H0095
EAN: 4099891896591
MPN:
BYB-5-12H0095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available: 111 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
25 pcs.
1.7850 €
100 pcs.
1.6065 €
500 pcs.
1.4280 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, BYB-5-12H0095, by.B
Cable gland made of PA 6.6, featuring a M32 x 1.5 thread, with a clamping range of 15 to 21 mm, rated IP68, in grey (RAL 7035).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 15 mm | |
| max. clamping range | 21 mm | |
| Length | 45.4 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |