BYB-5-12H0079 | by.B
Cable gland, M12, Clamping range 3 to 7.5 mm, IP68, light gray, BYB-5-12H0079
Order No.: 12H0079
EAN: 4099891896430
MPN:
BYB-5-12H0079
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, BYB-5-12H0079, by.B
Cable gland made of PA 6.6, featuring a M12 x 1.25 thread, with a clamping range of 3 to 7.5 mm, rated IP68, in grey (RAL 7035).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 7.5 mm | |
| Length | 28.6 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |