BYB-5-12H0067 | by.B
Cable gland, M63, Clamping range 34 to 44 mm, IP68, silver gray, BYB-5-12H0067
Order No.: 12H0067
EAN: 4099891896317
MPN:
BYB-5-12H0067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available: 50 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.6771 €
100 pcs.
3.3082 €
500 pcs.
2.9393 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, BYB-5-12H0067, by.B
Cable gland made of PA 6.6, featuring a M63 x 1.5 thread, with a clamping range of 34 to 44 mm, rated IP68, in grey (RAL 7001).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 34 mm | |
| max. clamping range | 44 mm | |
| Length | 63.1 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |