BYB-5-12H0062 | by.B
Cable gland, M25, Clamping range 13 to 18 mm, IP68, silver gray, BYB-5-12H0062
Order No.: 12H0062
EAN: 4099891896263
MPN:
BYB-5-12H0062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available: 145 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0710 €
100 pcs.
0.9639 €
500 pcs.
0.8568 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, BYB-5-12H0062, by.B
Cable gland made of PA 6.6, featuring a M25 x 1.5 thread, with a clamping range of 13 to 18 mm, rated IP68, in grey (RAL 7001).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 13 mm | |
| max. clamping range | 18 mm | |
| Length | 44.6 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |