BYB-5-12H0060 | by.B
Cable gland, M20, Clamping range 10 to 14 mm, IP68, silver gray, BYB-5-12H0060
Order No.: 12H0060
EAN: 4099891896249
MPN:
BYB-5-12H0060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
100 pcs.
0.6426 €
500 pcs.
0.5712 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, BYB-5-12H0060, by.B
Cable gland made of PA 6.6, featuring a M20 x 1.5 thread, with a clamping range of 10 to 14 mm, rated IP68, in grey (RAL 7001).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| Length | 43.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |