BYB-5-12H0059 | by.B
Cable gland, M16, Clamping range 5 to 10 mm, IP68, silver gray, BYB-5-12H0059
Order No.: 12H0059
EAN: 4099891896232
MPN:
BYB-5-12H0059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Next delivery: 250 pcs. on 2026-12-02
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
100 pcs.
0.5117 €
500 pcs.
0.4522 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, BYB-5-12H0059, by.B
Cable gland made of PA 6.6, featuring a M16 x 1.5 thread, with a clamping range of 5 to 10 mm, rated IP68, in grey (RAL 7001).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 5 mm | |
| max. clamping range | 10 mm | |
| Length | 33.4 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |