BYB-5-05N6006 | by.B
Wiring duct, (L x W x H) 1000 x 50.8 x 11.6 mm, PVC, black, BYB-5-05N6006, 1 piece with 1 meter
Order No.: 05N6006
EAN: 4099891965006
MPN:
BYB-5-05N6006
Unit Price (€ / pc.)
5.4978 € *
Available: 98 pcs.
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale
Rollable wiring duct, BYB-5-05N6006, by.B
Self-adhesive rollable wiring duct made of flexible PVC in color black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1000 mm | |
| Width | 50.8 mm | |
| Height | 11.6 mm | |
| Material | PVC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Country of origin | TW |
| Original Packaging | Reel with 1 meter |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |