BYB-4-07F5086 | by.B
Solder connector with heat shrink insulation, 4.0-6.0 mm², yellow, 42 mm, BYB-4-07F5086
Order No.: 07F5086
EAN: 4099891983888
MPN:
BYB-4-07F5086
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7973 €
100 pcs.
0.7378 €
500 pcs.
0.6902 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder butt connector, BYB-4-07F5086, by.B
Solder butt connector with shrink tubing insulation, 4,0 to 6,0 mm², yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder connector | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | PO | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |