BYB-4-07F5085 | by.B
Solder connector with heat shrink insulation, 2.0-4.0 mm², blue, 42 mm, BYB-4-07F5085
Order No.: 07F5085
EAN: 4099891983871
MPN:
BYB-4-07F5085
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7140 €
100 pcs.
0.6545 €
500 pcs.
0.6188 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder butt connector, BYB-4-07F5085, by.B
Solder butt connector with shrink tubing insulation, 2,0 to 4,0 mm², blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder connector | |
| Cable cross-section | 2.0-4.0 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | PO | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |