BYB-5-91F9758 | by.B
Plastic braided sleeve, range 13-14 mm, black, halogen free, -55 to 155 °C, BYB-5-91F9758, package with 3 meters
Braided sleeving, BYB-5-91F9755, by.B
This cable braided sleeve is the optimal and cost-effective solution when it comes to protecting and bringing together cables and wires. This flexible cable sleeving can also be used as an abrasive protection and as an inhibitor of animal bites. The tightly woven braid hugs the contents and keeps them together, protected and clean. The material is weather resistant and durable. The application is very simple and can be customized by shortening to the desired length. The cut can be made using the hot cutting method or by means of scissors / string cutter and subsequent heat sealing of the open ends. It is possible to lead out individual cables on the track through the slot. To prevent fraying, the sleeve should be cut with a hot cutting tool.
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 13-14 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C |
| Property | Value |
|---|---|
| Original Packaging | Bag with 3 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |