BYB-6-30F562 | by.B
Battery charging pliers, pole sign -, 800 A, 150 mm, black, BYB-6-30F562
Order No.: 30F562
EAN: 4099891353278
MPN:
BYB-6-30F562
Unit Price (€ / pc.)
20.7536 € *
Available: 4 pcs.
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
5 pcs.
19.4565 €
10 pcs.
18.1594 €
25 pcs.
16.8623 €
50 pcs.
15.5652 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery charging pliers, partial insulation, type H800.
Made of galvanized cast brass, cable connection up to 50 mm², can be screwed on with M6 ring lug, current rating 800 A; Length: 150 mm. Weight: 310 g.
Type: Polarity symbol -, black, partial insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Battery charging pliers | |
| Version | pole sign - | |
| Rated current | 800 A | |
| Length | 150 mm | |
| Cable connection | 50 m² | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |