BYB-6-30F560 | by.B

Battery charging pliers, pole sign +, 800 A, 150 mm, red, BYB-6-30F560

Order No.: 30F560
EAN: 4099891353261
MPN:
BYB-6-30F560
BYB-6-30F560 by.B Battery Clamps
Image may differ
Unit Price (€ / pc.)
20.7536 € *
Available: 27 pcs.
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
5 pcs.
19.4565 €
10 pcs.
18.1594 €
25 pcs.
16.8623 €
50 pcs.
15.5652 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery charging pliers, partial insulation, type H800.

Made of galvanized cast brass, cable connection up to 50 mm², can be screwed on with M6 ring lug, current rating 800 A; Length: 150 mm. Weight: 310 g.

Type: Polarity symbol +, red, partial insulation

Technical specifications
Filter Property Value
Product type Battery charging pliers
Version pole sign +
Rated current 800 A
Length 150 mm
Cable connection 50 m²
Colour red
Logistics
Property Value
Customs tariff number 85359000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes