BYB-6-30F557 | by.B
Battery charging pliers, pole sign -, 750 A, 180 mm, black, BYB-6-30F557
Order No.: 30F557
EAN: 4099891353254
MPN:
BYB-6-30F557
Unit Price (€ / pc.)
24.0856 € *
Available: 10 pcs.
Total Price:
24.09 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0856 €
5 pcs.
21.8246 €
10 pcs.
20.3252 €
25 pcs.
18.8139 €
50 pcs.
17.3145 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery charging pliers, full insulation, type H750.
Made of solid cast brass, insulating caps made of Escorene Ultra EVA, cable connection up to 50 mm² by means of bolt (without cable lug), current rating 750 A; Length: 180 mm. Weight: 360 g.
Type: Polarity symbol -, black, full insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Battery charging pliers | |
| Version | pole sign - | |
| Rated current | 750 A | |
| Length | 180 mm | |
| Cable connection | 50 m² | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |