BYB-6-30F553 | by.B

Battery charging pliers, pole sign -, 300 A, 160 mm, black, BYB-6-30F553

Order No.: 30F553
EAN: 4099891353216
MPN:
BYB-6-30F553
BYB-6-30F553 by.B Battery Clamps Image 1
BYB-6-30F553 by.B Battery Clamps Image 2
Image may differ
Unit Price (€ / pc.)
8.6037 € *
Available: 8 pcs.
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
8.0682 €
50 pcs.
7.5327 €
100 pcs.
6.9972 €
500 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery charging pliers, partial or full insulation, type H200.

Made of sendzimir galvanized steel sheet, the current-carrying side is reinforced with a brass insert, fully insulated version with insulating caps made of Escorene Ultra EVA, cable connection up to 35 mm², suitable for screw connection with M6 ring lug, with strain relief, current rating 300 A; Length: 160 mm. Weight: 160 g.

Type: Polarity symbol -, black, full insulation

Technical specifications
Filter Property Value
Product type Battery charging pliers
Version pole sign -
Rated current 300 A
Length 160 mm
Cable connection 35 m²
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes