BYB-6-30F550 | by.B
Battery charging pliers, pole sign +, 300 A, 160 mm, red, BYB-6-30F550
Order No.: 30F550
EAN: 4099891353186
MPN:
BYB-6-30F550
Unit Price (€ / pc.)
7.4256 € *
Available: 12 pcs.
Next delivery: 20 pcs. on 2026-04-30
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
10 pcs.
6.9615 €
50 pcs.
6.4974 €
100 pcs.
6.0333 €
500 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery charging pliers, partial or full insulation, type H200.
Made of sendzimir galvanized steel sheet, the current-carrying side is reinforced with a brass insert, fully insulated version with insulating caps made of Escorene Ultra EVA, cable connection up to 35 mm², suitable for screw connection with M6 ring lug, with strain relief, current rating 300 A; Length: 160 mm. Weight: 160 g.
Type: Polarity symbol +, red, partial insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Battery charging pliers | |
| Version | pole sign + | |
| Rated current | 300 A | |
| Length | 160 mm | |
| Cable connection | 35 m² | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |