BYB-4-82F728 | by.B

Adapter, HDMI plug (type A) to HDMI socket (type A), black/silver, BYB-4-82F728

Order No.: 82F728
EAN: 4099891964535
MPN:
BYB-4-82F728
BYB-4-82F728 by.B AV Connectors Adapters
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 4 pcs.
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9393 €
25 pcs.
2.7132 €
50 pcs.
2.4990 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI-A adapter, BYB-4-82F728, by.B

This adapter supports 8K 60Hz / 4K 120Hz and is backward compatible with all HDMI standards. Use angle adapters when you have space problems, additionally you can use angle adapters to protect your high-quality cables from excessive usage.

Technical specifications
Filter Property Value
Connector HDMI plug (type A)
Connector (exit) HDMI socket (type A)
Colour black/silver
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes