BYB-4-82F725 | by.B
Adapter, HDMI plug (type A) to HDMI socket (type A), black/silver, BYB-4-82F725
Order No.: 82F725
EAN: 4099891964504
MPN:
BYB-4-82F725
Unit Price (€ / pc.)
3.0940 € *
Available: 5 pcs.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8203 €
25 pcs.
2.6061 €
50 pcs.
2.3919 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI-A adapter, BYB-4-82F725, by.B
This adapter supports 8K 60Hz / 4K 120Hz and is backward compatible with all HDMI standards. Use angle adapters when you have space problems, additionally you can use angle adapters to protect your high-quality cables from excessive usage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI plug (type A) | |
| Connector (exit) | HDMI socket (type A) | |
| Colour | black/silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |