BYB-5-82F724 | by.B

Connection cable, 10 m, black, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F724

Order No.: 82F724
EAN: 4099891964191
MPN:
BYB-5-82F724
BYB-5-82F724 by.B Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
20.6227 € *
Available: 2 pcs.
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
5 pcs.
19.0757 €
10 pcs.
17.5287 €
25 pcs.
16.4934 €
50 pcs.
15.4581 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra HD HDMI cable, BYB-5-82F724, by.B

Double mould Ultra HD HDMI cable.

Technical specifications
Filter Property Value
Product type connection cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 10 m
Colour black
Cable type HDMI high speed with ethernet
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes