BYB-5-82F719 | by.B
Connection cable, 1.5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F719
Order No.: 82F719
EAN: 4099891964146
MPN:
BYB-5-82F719
Unit Price (€ / pc.)
4.8076 € *
Available: 5 pcs.
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
5 pcs.
4.4387 €
10 pcs.
4.0817 €
25 pcs.
3.8437 €
50 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra HD HDMI cable, BYB-5-82F719, by.B
Double mould Ultra HD HDMI cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 1.5 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |